- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJU7022M-TE2
NJU7022M-TE2
Nisshinbo Micro Devices Inc
OP Amp Dual GP 16V 8-Pin DMP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP 16V 8-Pin DMP T/R
Search Keywords: NJU7022MTE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7022M-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJU7022
-
Maximum Dual Supply Voltage:N/R
-
Dimension:5 x 5 x 1.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
Buy all 92 in-stock or the regular minimum order quantity of 500
Stock lot only:
92
Minimum Order Quantity:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.7777
500
$0.7070
2,000
$0.6780
4,000
$0.6760
6,000
$0.6690
8,000
$0.6670
10,000
$0.6650
16,000
$0.6630
26,000 +
$0.6570
Click for Quote
Log in
to unlock special pricing