- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJU7022M-TE1
NJU7022M-TE1
Nisshinbo Micro Devices Inc
OP Amp Dual GP 16V 8-Pin DMP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP 16V 8-Pin DMP T/R
Search Keywords: NJU7022MTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7022M-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320070
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:5 x 5 x 1.6 mm
-
Maximum Dual Supply Voltage:N/R
-
Family:NJU7022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$1.125
1,000
$1.073
1,500
$0.984
2,000
$0.757
6,000
$0.716
10,000
$0.681
50,000 +
$0.647
Click for Quote
Log in
to unlock special pricing