NJU7022M
Nisshinbo Micro Devices Inc
OP Amp Dual GP 16V 8-Pin DMP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP 16V 8-Pin DMP T/R
Search Keywords: NJU7022M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7022M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320070
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:5 x 5 x 1.6 mm
-
Maximum Dual Supply Voltage:N/R
-
Family:NJU7022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$2.24
1,000
$1.38
1,500
$1.09
2,000 +
$1.07
Click for Quote
Log in
to unlock special pricing