- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Analog Switches, Multiplexers, Demultiplexers ›
- NJU211M-TE1
NJU211M-TE1
Nisshinbo Micro Devices Inc
Analog Switch Quad SPST 16-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Analog Switch Quad SPST 16-Pin DMP
Search Keywords: NJU211MTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU211M-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJU211
-
Dimension:10 x 5 x 1.6 mm
-
Maximum Dual Supply Voltage:-25,19 V
-
Configuration:Quad SPST
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$1.371
1,000
$1.309
1,500
$1.200
2,000
$0.923
6,000
$0.874
10,000
$0.830
50,000 +
$0.788
Click for Quote
Log in
to unlock special pricing