Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM7908FA

Standard Regulator Neg -8V 1.5A 3-Pin(3+Tab) TO-220F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Standard Regulator Neg -8V 1.5A 3-Pin(3+Tab) TO-220F
Search Keywords: NJM7908FA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM7908FA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Load Regulation: 110 mV
Line Regulation: 80 mV
Family: NJM7908
Function: Standard
Dimension: 10 x 4.7 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM7908FA discontinued?
Yes, NJM7908FA from Nisshinbo Micro Devices Inc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NJM7908FA RoHS compliant?
Yes, NJM7908FA is RoHS compliant.
What is the lead time for NJM7908FA?
The standard lead time for NJM7908FA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Ships today, if you order in
Minimum Order Quantity:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.86
200 +
$0.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!