- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM78M15DL1A-TE2
Nisshinbo Micro Devices Inc
NJM78M15DL1A-TE2
Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) TO-252 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM78M15DL1A-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
1 -
Load Regulation:150 mV
-
Function:Standard
-
Line Regulation:60 mV
-
Dimension:6.54 x 6.04 x 2.29 mm
-
Family:NJM78M15
-
Accuracy:N/A