Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM78M15DL1A-TE1

Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) TO-252 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) TO-252 T/R
Search Keywords: NJM78M15DL1ATE1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM78M15DL1A-TE1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 6.54 x 6.04 x 2.29 mm
Family: NJM78M15
Line Regulation: 60 mV
Load Regulation: 150 mV
Function: Standard
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM78M15DL1A-TE1 RoHS compliant?
Yes, NJM78M15DL1A-TE1 is RoHS compliant.
What is the lead time for NJM78M15DL1A-TE1?
The standard lead time for NJM78M15DL1A-TE1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
750
$0.9958
1,500
$0.6128
2,250
$0.4851
3,000 +
$0.4754
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!