- Home ›
- All Products›
- Integrated Circuits - ICs ›
- DSP (Digital Signal Processing) ›
- Audio ›
- NJM78M05DL1A-TE1
Nisshinbo Micro Devices Inc
NJM78M05DL1A-TE1
Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW
Search Keywords: NJM78M05DL1ATE1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Nisshinbo Micro Devices Inc |
| Part No: | NJM78M05DL1A-TE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is NJM78M05DL1A-TE1 RoHS compliant?
Yes, NJM78M05DL1A-TE1 is RoHS compliant.
What is the lead time for NJM78M05DL1A-TE1?
The standard lead time for NJM78M05DL1A-TE1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
750
$0.9958
1,500
$0.6128
2,250
$0.4851
3,000 +
$0.4754
Click for Quote
Log in
to unlock special pricing