- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM78L24UA-TE1
NJM78L24UA-TE1
Nisshinbo Micro Devices Inc
Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89
Search Keywords: NJM78L24UATE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM78L24UA-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
1000 -
Function:Standard
-
Family:NJM78L24
-
Line Regulation:350 mV
-
Accuracy:N/A
-
Load Regulation:200 mV
-
Dimension:4.5 x 2.5 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3806
3,000
$0.3592
5,000
$0.3493
8,000
$0.3441
10,000
$0.3389
15,000
$0.3338
25,000
$0.3288
50,000 +
$0.3239
Click for Quote
Log in
to unlock special pricing