- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM78L12UA-TE2
Nisshinbo Micro Devices Inc
NJM78L12UA-TE2
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM78L12UA-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Accuracy:N/A
-
Line Regulation:250 mV
-
Function:Standard
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Family:NJM78L12
-
Load Regulation:100 mV