- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM78L12UA
Nisshinbo Micro Devices Inc
NJM78L12UA
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description
+
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89
Search Keywords: NJM78L12UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM78L12UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Accuracy:N/A
-
Line Regulation:250 mV
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Function:Standard
-
Family:NJM78L12
-
Load Regulation:100 mV
Product Guides
+
Frequently Asked Questions
Is NJM78L12UA discontinued?
Yes, NJM78L12UA from Nisshinbo Micro Devices Inc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NJM78L12UA RoHS compliant?
Yes, NJM78L12UA is RoHS compliant.
What is the lead time for NJM78L12UA?
The standard lead time for NJM78L12UA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.