- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM78L06UA
NJM78L06UA
Nisshinbo Micro Devices Inc
Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89
Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89
Search Keywords: NJM78L06UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM78L06UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:200 mV
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Load Regulation:80 mV
-
Family:NJM78L06
-
Accuracy:N/A
-
Function:Standard
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.