- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM78L05L2A
NJM78L05L2A
Nisshinbo Micro Devices Inc
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89
Search Keywords: NJM78L05L2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM78L05L2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Standard
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Accuracy:N/A
-
Family:NJM78L05
-
Line Regulation:200 mV
-
Load Regulation:60 mV
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,358
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.510
100
$0.343
250
$0.267
500
$0.200
1,000
$0.179
2,500 +
$0.162
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT