- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM7824DL1A-TE1
NJM7824DL1A-TE1
Nisshinbo Micro Devices Inc
Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) TO-252 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) TO-252 T/R
Search Keywords: NJM7824DL1ATE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM7824DL1A-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:6.54 x 6.04 x 2.29 mm
-
Line Regulation:480 mV
-
Family:NJM7824
-
Function:Standard
-
Load Regulation:480 mV
-
Accuracy:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.360
6,000
$0.336
12,000
$0.315
24,000
$0.307
51,000 +
$0.276
Click for Quote
Log in
to unlock special pricing