- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM7818FA
NJM7818FA
Nisshinbo Micro Devices Inc
Standard Regulator Pos 18V 1.5A 3-Pin(3+Tab) TO-220F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Standard Regulator Pos 18V 1.5A 3-Pin(3+Tab) TO-220F
Search Keywords: NJM7818FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM7818FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:10 x 4.7 x 16 mm
-
Function:Standard
-
Line Regulation:180 mV
-
Load Regulation:180 mV
-
Family:NJM7818
-
Accuracy:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.5088
500
$0.4134
1,000
$0.3949
3,000
$0.3727
5,000
$0.3625
8,000
$0.3616
10,000
$0.3528
15,000 +
$0.3519
Click for Quote
Log in
to unlock special pricing