Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM7812FA

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220F
Search Keywords: NJM7812FA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM7812FA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Family: NJM7812
Line Regulation: 120 mV
Dimension: 10 x 4.7 x 16 mm
Load Regulation: 120 mV
Function: Standard
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM7812FA RoHS compliant?
Yes, NJM7812FA is RoHS compliant.
What is the lead time for NJM7812FA?
The standard lead time for NJM7812FA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
50
$0.4846
500
$0.3937
1,000
$0.3761
3,000
$0.3549
5,000
$0.3452
8,000
$0.3443
10,000
$0.3360
15,000 +
$0.3352
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!