Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM7806FA

Standard Regulator Pos 6V 1.5A 3-Pin(3+Tab) TO-220F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Standard Regulator Pos 6V 1.5A 3-Pin(3+Tab) TO-220F
Search Keywords: NJM7806FA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM7806FA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Function: Standard
Load Regulation: 60 mV
Family: NJM7806
Dimension: 10 x 4.7 x 16 mm
Line Regulation: 60 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM7806FA RoHS compliant?
Yes, NJM7806FA is RoHS compliant.
What is the lead time for NJM7806FA?
The standard lead time for NJM7806FA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,376
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.65
50
$1.60
100
$1.30
250
$1.29
500
$1.28
750
$1.27
1,000 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!