- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM7805FA
Nisshinbo Micro Devices Inc
NJM7805FA
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220F
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220F
Search Keywords: NJM7805FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM7805FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Function:Standard
-
Accuracy:N/A
-
Family:NJM7805
-
Load Regulation:50 mV
-
Dimension:10 x 4.7 x 16 mm
-
Line Regulation:50 mV
Product Guides
+
Frequently Asked Questions
Is NJM7805FA RoHS compliant?
Yes, NJM7805FA is RoHS compliant.
What is the lead time for NJM7805FA?
The standard lead time for NJM7805FA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,295
Can Ship immediately
On Order:
10,000
can ship 11/23/26
Minimum Order Quantity:
50
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$1.018
500
$0.783
1,000
$0.749
3,000
$0.732
5,000
$0.725
8,000
$0.723
10,000
$0.706
15,000 +
$0.704
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT