- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NJM592M8-TE2
NJM592M8-TE2
Nisshinbo Micro Devices Inc
Video Amp Single ±8V 8-Pin DMP
Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Video Amp Single ±8V 8-Pin DMP
Search Keywords: NJM592M8TE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM592M8-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:5 x 5 x 1.6 mm
-
Family:NJM592
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.