NJM567M
Nisshinbo Micro Devices Inc
Tone Decoder/Phase Locked Loop - 8-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Tone Decoder/Phase Locked Loop - 8-Pin DMP
Search Keywords: NJM567M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM567M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:5 x 5 x 1.6 mm
-
Family:NJM567
-
Category:Tone Decoder/Phase Locked Loop
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Buy all 42 in-stock or the regular minimum order quantity of 100
Stock lot only:
42
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.5639
100
$0.5126
300
$0.4586
1,000
$0.4482
2,500
$0.4356
5,000
$0.4290
7,500
$0.4226
10,000
$0.4163
15,000 +
$0.4100
Click for Quote
Log in
to unlock special pricing