NJM5532M
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±22V 8-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±22V 8-Pin DMP
Search Keywords: NJM5532M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM5532M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Maximum Dual Supply Voltage:±22 V
-
Family:NJM5532
-
Dimension:5 x 5 x 1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$0.5281
250
$0.5045
500
$0.4944
2,000
$0.4741
4,000
$0.4639
6,000
$0.4580
8,000
$0.4537
16,000 +
$0.4436
Click for Quote
Log in
to unlock special pricing