NJM5532D
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±22V 8-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±22V 8-Pin PDIP
Search Keywords: NJM5532D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM5532D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.8 x 6.4 x 3.4 mm
-
Family:NJM5532
-
Maximum Dual Supply Voltage:±22 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.785
250
$0.638
500
$0.636
1,000
$0.609
3,000
$0.559
5,000
$0.558
8,000
$0.544
15,000 +
$0.537
Click for Quote
Log in
to unlock special pricing