- Home ›
- All Products›
- NJM4580E
NJM4580E
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±18V 8-Pin EMP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±18V 8-Pin EMP
Search Keywords: NJM4580E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM4580E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Minimum Single Supply Voltage:N/R
-
Typical Dual Supply Voltage:±3,±5,±9,±12,±15 V
-
Maximum Single Supply Voltage:N/R
-
Supplier Package:EMP
-
Typical Single Supply Voltage:N/R
-
Packaging:N/A
-
Maximum Supply Current:9@±15V mA
-
Maximum Dual Supply Voltage:±18 V
-
Typical Slew Rate:5@±15V V/us
-
Operating Temperature:-40 to 85 °C
-
Pin Count:8
-
Family:NJM4580
-
Minimum PSRR:N/A
-
Rail to Rail:No
-
Technology:Bipolar
-
Mounting:Surface Mount
-
Minimum Dual Supply Voltage:±2 V
-
Minimum CMRR:80 dB
-
Power Supply Type:Dual
-
Dimension:5 x 3.9 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.6860
1,000
$0.5145
1,500
$0.4802
2,000 +
$0.4706
Click for Quote
Log in
to unlock special pricing