- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM4560E-TE2
NJM4560E-TE2
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±18V 8-Pin EMP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±18V 8-Pin EMP T/R
Search Keywords: NJM4560ETE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM4560E-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJM4560
-
Maximum Dual Supply Voltage:±18 V
-
Dimension:5 x 3.9 x 1.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,590
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.2039
4,000
$0.2008
6,000
$0.1978
8,000
$0.1948
10,000
$0.1919
26,000
$0.1890
50,000
$0.1662
100,000 +
$0.1638
Click for Quote
Log in
to unlock special pricing