- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM3404AM-TE1
Nisshinbo Micro Devices Inc
NJM3404AM-TE1
OP Amp Dual GP ±18V/36V 8-Pin DMP
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM3404AM-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum Dual Supply Voltage:±18 V
-
Family:NJM3404
-
Dimension:5 x 5 x 1.6 mm