- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2930F05
NJM2930F05
Nisshinbo Micro Devices Inc
LDO Regulator Pos 5V 0.15A 3-Pin(3+Tab) TO-220F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 5V 0.15A 3-Pin(3+Tab) TO-220F
Search Keywords: NJM2930F05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2930F05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accuracy:N/A
-
Function:LDO
-
Family:NJM2930
-
Load Regulation:50 mV
-
Dimension:10 x 4.7 x 16 mm
-
Line Regulation:80 mV
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,167
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.6923
250
$0.5806
1,000
$0.5373
3,000
$0.4931
5,000
$0.4858
8,000
$0.4785
10,000
$0.4713
15,000 +
$0.4642
Click for Quote
Log in
to unlock special pricing