NJM2904D
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±16V/32V 8-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±16V/32V 8-Pin PDIP
Search Keywords: NJM2904D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2904D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:NJM2904
-
Maximum Dual Supply Voltage:±16 V
-
Dimension:8.8 x 6.4 x 3.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.5123
3,000
$0.4834
5,000
$0.4722
8,000
$0.4710
10,000
$0.4698
25,000
$0.4687
50,000 +
$0.4616
Click for Quote
Log in
to unlock special pricing