- Home ›
- All Products›
- NJM2903V-TE1
NJM2903V-TE1
Nisshinbo Micro Devices Inc
NJM2903 Series 2 - 36 V Single Supply 0.4 mA Quad Comparator - SSOP-8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NJM2903 Series 2 - 36 V Single Supply 0.4 mA Quad Comparator - SSOP-8
Search Keywords: NJM2903VTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2903V-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$0.247
4,000
$0.230
8,000
$0.216
16,000
$0.211
50,000 +
$0.189
Click for Quote
Log in
to unlock special pricing