- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- NJM2903M-TE4
Nisshinbo Micro Devices Inc
NJM2903M-TE4
Comparator Dual ±18V/36V 8-Pin DMP
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2903M-TE4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJM2903
-
Maximum Dual Supply Voltage:±18 V
-
Dimension:5 x 5 x 1.6 mm