Available Replacements
Alternative Packaging
NJM2903M NJM2903M Nisshinbo Micro Devices Inc
NJM2903M

Nisshinbo Micro Devices Inc

In Stock: 1,500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM2903M-TE3

Comparator Dual ±18V/36V 8-Pin DMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Comparator Dual ±18V/36V 8-Pin DMP
Search Keywords: NJM2903MTE3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM2903M-TE3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Maximum Dual Supply Voltage: ±18 V
Dimension: 5 x 5 x 1.6 mm
Family: NJM2903
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM2903M-TE3 RoHS compliant?
Yes, NJM2903M-TE3 is RoHS compliant.
What is the lead time for NJM2903M-TE3?
The standard lead time for NJM2903M-TE3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.5100
1,000
$0.3825
1,500
$0.3570
2,000 +
$0.3499
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!