- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- NJM2901N
NJM2901N
Nisshinbo Micro Devices Inc
Comparator Quad ±18V/36V 14-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Comparator Quad ±18V/36V 14-Pin PDIP
Search Keywords: NJM2901N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2901N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Dual Supply Voltage:±18 V
-
Dimension:19 x 6.4 x 3.4 mm
-
Family:NJM2901
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.5815
500
$0.4725
1,000
$0.4513
3,000
$0.4259
5,000
$0.4142
8,000
$0.4132
10,000
$0.4032
15,000 +
$0.4022
Click for Quote
Log in
to unlock special pricing