- Home ›
- All Products›
- Integrated Circuits - ICs ›
- DSP (Digital Signal Processing) ›
- Audio ›
- NJM2885DL1-33-TE1
Nisshinbo Micro Devices Inc
NJM2885DL1-33-TE1
LDO Voltage Regulators 75dB 45uVrms 500mA 1.0uF 3.3V 1190mW
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
LDO Voltage Regulators 75dB 45uVrms 500mA 1.0uF 3.3V 1190mW
Search Keywords: NJM2885DL133TE1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Nisshinbo Micro Devices Inc |
| Part No: | NJM2885DL1-33-TE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is NJM2885DL1-33-TE1 RoHS compliant?
Yes, NJM2885DL1-33-TE1 is RoHS compliant.
What is the lead time for NJM2885DL1-33-TE1?
The standard lead time for NJM2885DL1-33-TE1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
750
$1.225
1,500
$0.754
2,250
$0.597
3,000 +
$0.585
Click for Quote
Log in
to unlock special pricing