- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2880U1-33-TE1
NJM2880U1-33-TE1
Nisshinbo Micro Devices Inc
LDO Regulator Pos 3.3V 0.4A 6-Pin(5+Tab) SOT-89-U1 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 3.3V 0.4A 6-Pin(5+Tab) SOT-89-U1 T/R
Search Keywords: NJM2880U133TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2880U1-33-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:NJM2880
-
Function:LDO
-
Accuracy:±1 %
-
Line Regulation:0.1 %/V
-
Load Regulation:0.03 %/mA
-
Dimension:4.5 x 2.5 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.4836
3,000
$0.4563
5,000
$0.4438
8,000
$0.4320
10,000
$0.4255
15,000
$0.4191
25,000 +
$0.4128
Click for Quote
Log in
to unlock special pricing