- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2872AF04-TE1
NJM2872AF04-TE1
Nisshinbo Micro Devices Inc
LDO Regulator Pos 4V 0.2A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 4V 0.2A 5-Pin SOT-23 T/R
Search Keywords: NJM2872AF04TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2872AF04-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±1 %
-
Line Regulation:0.1 %/V
-
Load Regulation:0.03 %/mA
-
Family:NJM2872
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2371
3,000
$0.2303
6,000
$0.2257
9,000
$0.2251
12,000
$0.2246
27,000
$0.2214
51,000 +
$0.2201
Click for Quote
Log in
to unlock special pricing