- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2870F33-TE2
NJM2870F33-TE2
Nisshinbo Micro Devices Inc
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R
Search Keywords: NJM2870F33TE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2870F33-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±2 %
-
Load Regulation:0.03 %/mA
-
Family:NJM2870
-
Function:LDO
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Line Regulation:0.1 %/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3,000
$0.237
6,000
$0.221
12,000
$0.207
24,000
$0.202
51,000 +
$0.181
Click for Quote
Log in
to unlock special pricing