- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2860F3-03-TE1
Nisshinbo Micro Devices Inc
NJM2860F3-03-TE1
LDO Regulator Pos 3V 0.13A 5-Pin SC-88A T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 3V 0.13A 5-Pin SC-88A T/R
Search Keywords: NJM2860F303TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2860F3-03-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2 x 1.25 x 0.9 mm
-
Load Regulation:0.03 %/mA
-
Family:NJM2860
-
Function:LDO
-
Accuracy:±1 %
-
Line Regulation:0.1 %/V
Product Guides
+
Frequently Asked Questions
Is NJM2860F3-03-TE1 RoHS compliant?
Yes, NJM2860F3-03-TE1 is RoHS compliant.
What is the lead time for NJM2860F3-03-TE1?
The standard lead time for NJM2860F3-03-TE1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2646
3,000
$0.2530
6,000
$0.2480
9,000
$0.2442
12,000
$0.2406
15,000
$0.2370
27,000
$0.2334
51,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing