- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2846DL3-25-TE1
NJM2846DL3-25-TE1
Nisshinbo Micro Devices Inc
LDO Regulator Pos 2.5V 1.05A 6-Pin(5+Tab) TO-252-DL3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 2.5V 1.05A 6-Pin(5+Tab) TO-252-DL3 T/R
Search Keywords: NJM2846DL325TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2846DL3-25-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:NJM2846
-
Accuracy:±1 %
-
Line Regulation:0.1 %/V
-
Function:LDO
-
Load Regulation:0.004 %/mA
-
Dimension:6.54 x 6.04 x 2.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.3969
1,000
$0.3878
3,000
$0.3769
6,000
$0.3713
9,000
$0.3657
12,000
$0.3602
15,000 +
$0.3548
Click for Quote
Log in
to unlock special pricing