- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2846DL3-05-TE1
Nisshinbo Micro Devices Inc
NJM2846DL3-05-TE1
LDO Regulator Pos 5V 1.05A 6-Pin(5+Tab) TO-252-DL3 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 5V 1.05A 6-Pin(5+Tab) TO-252-DL3 T/R
Search Keywords: NJM2846DL305TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2846DL3-05-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:0.004 %/mA
-
Function:LDO
-
Dimension:6.54 x 6.04 x 2.29 mm
-
Line Regulation:0.1 %/V
-
Family:NJM2846
-
Accuracy:±1 %
Product Guides
+
Frequently Asked Questions
Is NJM2846DL3-05-TE1 RoHS compliant?
Yes, NJM2846DL3-05-TE1 is RoHS compliant.
What is the lead time for NJM2846DL3-05-TE1?
The standard lead time for NJM2846DL3-05-TE1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3,000
$0.463
6,000
$0.432
12,000
$0.405
24,000
$0.395
51,000 +
$0.355
Click for Quote
Log in
to unlock special pricing