- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2845DL1-33-TE1
NJM2845DL1-33-TE1
Nisshinbo Micro Devices Inc
LDO Regulator Pos 3.3V 1.05A 3-Pin(2+Tab) TO-252 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 3.3V 1.05A 3-Pin(2+Tab) TO-252 T/R
Search Keywords: NJM2845DL133TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2845DL1-33-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO
-
Load Regulation:0.004 %/mA
-
Family:NJM2845
-
Accuracy:±1 %
-
Line Regulation:0.1 %/V
-
Dimension:6.54 x 6.04 x 2.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$1.287
1,500
$0.792
2,250
$0.627
3,000 +
$0.614
Click for Quote
Log in
to unlock special pricing