- Home ›
- All Products›
- Integrated Circuits - ICs ›
- DSP (Digital Signal Processing) ›
- Audio ›
- NJM2845DL1-23-TE1
Nisshinbo Micro Devices Inc
NJM2845DL1-23-TE1
LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 2.3V 1W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 2.3V 1W
Search Keywords: NJM2845DL123TE1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Nisshinbo Micro Devices Inc |
| Part No: | NJM2845DL1-23-TE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is NJM2845DL1-23-TE1 RoHS compliant?
Yes, NJM2845DL1-23-TE1 is RoHS compliant.
What is the lead time for NJM2845DL1-23-TE1?
The standard lead time for NJM2845DL1-23-TE1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
750
$1.287
1,500
$0.792
2,250
$0.627
3,000 +
$0.614
Click for Quote
Log in
to unlock special pricing