- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2845DL1-18-TE2
NJM2845DL1-18-TE2
Nisshinbo Micro Devices Inc
LDO Regulator Pos 1.8V 1.05A 3-Pin(2+Tab) TO-252 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 1.8V 1.05A 3-Pin(2+Tab) TO-252 T/R
Search Keywords: NJM2845DL118TE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2845DL1-18-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Line Regulation:0.1 %/V
-
Dimension:6.54 x 6.04 x 2.29 mm
-
Load Regulation:0.004 %/mA
-
Function:LDO
-
Family:NJM2845
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
2000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.4200
4,000
$0.3150
6,000
$0.2800
8,000 +
$0.2744
Click for Quote
Log in
to unlock special pricing