- Home ›
- All Products›
- Integrated Circuits - ICs ›
- DSP (Digital Signal Processing) ›
- Audio ›
- NJM2845DL1-15-TE1
Nisshinbo Micro Devices Inc
NJM2845DL1-15-TE1
LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 1.5V 1W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 1.5V 1W
Search Keywords: NJM2845DL115TE1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Nisshinbo Micro Devices Inc |
| Part No: | NJM2845DL1-15-TE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is NJM2845DL1-15-TE1 RoHS compliant?
Yes, NJM2845DL1-15-TE1 is RoHS compliant.
What is the lead time for NJM2845DL1-15-TE1?
The standard lead time for NJM2845DL1-15-TE1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3,000
$0.360
6,000
$0.336
12,000
$0.315
24,000
$0.307
51,000 +
$0.276
Click for Quote
Log in
to unlock special pricing