- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2828F3-03-TE1
NJM2828F3-03-TE1
Nisshinbo Micro Devices Inc
LDO Regulator Neg -3V 0.13A 5-Pin SC-88A T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Neg -3V 0.13A 5-Pin SC-88A T/R
Search Keywords: NJM2828F303TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2828F3-03-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±1.5 %
-
Dimension:2 x 1.25 x 0.9 mm
-
Family:NJM2828
-
Load Regulation:0.03 %/mA
-
Line Regulation:0.1 %/V
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$0.5746
1,500
$0.4309
2,250
$0.4022
3,000 +
$0.3942
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT