- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM2805U1-0543-TE1
NJM2805U1-0543-TE1
Nisshinbo Micro Devices Inc
LDO Regulator Pos 5V 0.4A 6-Pin(5+Tab) SOT-89-U1 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 5V 0.4A 6-Pin(5+Tab) SOT-89-U1 T/R
Search Keywords: NJM2805U10543TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2805U1-0543-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Dropout Voltage @ Current:0.18@100mA V
-
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Junction to Case:N/A
-
Line Regulation:0.1 %/V
-
Function:LDO
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Load Regulation:0.03 %/mA
-
Family:NJM2805
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.4137
3,000
$0.3967
5,000
$0.3908
8,000
$0.3849
10,000
$0.3791
15,000 +
$0.3735
Click for Quote
Log in
to unlock special pricing