- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM2794RB2-TE1
NJM2794RB2-TE1
Nisshinbo Micro Devices Inc
SP Amp ISOL Amp Dual 13V 10-Pin TVSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SP Amp ISOL Amp Dual 13V 10-Pin TVSP T/R
Search Keywords: NJM2794RB2TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2794RB2-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJM2794
-
Dimension:3.1(Max) x 2.8 x 0.75 mm
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$1.926
1,000
$1.185
1,500
$0.938
2,000 +
$0.920
Click for Quote
Log in
to unlock special pricing