- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM2741F3-TE1
NJM2741F3-TE1
Nisshinbo Micro Devices Inc
OP Amp Single GP 14V 5-Pin SC-88A T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Single GP 14V 5-Pin SC-88A T/R
Search Keywords: NJM2741F3TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2741F3-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2 x 1.25 x 0.9 mm
-
Family:NJM2741
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
750
$0.4234
1,500
$0.3175
2,250
$0.2964
3,000 +
$0.2905
Click for Quote
Log in
to unlock special pricing