- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- NJM2374AE-TE1
Nisshinbo Micro Devices Inc
NJM2374AE-TE1
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 48V 8-Pin EMP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2374AE-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJM2374AE
-
Dimension:5 x 3.9 x 1.5 mm
-
Line Regulation:N/A
-
Efficiency:N/A
-
Load Regulation:N/A