Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM2374AE

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 48V 8-Pin EMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 48V 8-Pin EMP
Search Keywords: NJM2374AE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM2374AE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Dimension: 5 x 3.9 x 1.5 mm
Family: NJM2374AE
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM2374AE RoHS compliant?
Yes, NJM2374AE is RoHS compliant.
What is the lead time for NJM2374AE?
The standard lead time for NJM2374AE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,777
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
12 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.33
100
$1.28
250
$1.26
500
$1.25
1,000
$1.24
1,500
$1.23
2,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!