Image is representational - see mfr. specs

LDO Regulator Pos 3.3V 0.18A 6-Pin(5+Tab) SOT-89-U1 T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
LDO Regulator Pos 3.3V 0.18A 6-Pin(5+Tab) SOT-89-U1 T/R
Search Keywords: NJM2370U33TE2
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Nisshinbo Micro Devices Inc
  • 부품 번호:
    NJM2370U33-TE2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Load Regulation:
    0.03 %/mA
  • Dimension:
    4.5 x 2.5 x 1.5 mm
  • Accuracy:
    ±3 %
  • Family:
    NJM2370
  • Line Regulation:
    0.12 %/V
  • Function:
    LDO
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000
다수:
1000
18 Weeks 배송 가능 9. 21. 26
백오더
PRICE (USD)
수량
Unit Price
1,000
$0.371
2,000
$0.347
4,000
$0.325
8,000
$0.317
10,000
$0.314
25,000
$0.311
50,000 +
$0.282
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!