Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM2274R-TE2

Video Amp Single 5.5V 8-Pin VSP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Video Amp Single 5.5V 8-Pin VSP T/R
Search Keywords: NJM2274RTE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM2274R-TE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 2.9 x 2.8 x 1.1 mm
Family: NJM2274
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM2274R-TE2 RoHS compliant?
Yes, NJM2274R-TE2 is RoHS compliant.
What is the lead time for NJM2274R-TE2?
The standard lead time for NJM2274R-TE2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks can ship 3/16/27
Backorder
Price (USD)
Qty
Unit Price
500
$1.152
1,000
$1.100
1,500
$1.008
2,000
$0.775
6,000
$0.734
10,000
$0.697
50,000 +
$0.662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!